ERJ-2RKF3092X
PanasonicRes Thick Film 0402 30.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF3092X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
30.9 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 30.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF3092X
IN STOCK:
110,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0038
$38.000
20,000
$0.0031
$62.000
40,000
$0.0030
$120.000
80,000
+
$0.0029
$232.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
GW10J1K00E
Res Wirewound 1K Ohm 5% 10W ±100ppm/°C Solder Lug Flange Mount
S761K
Power Connector - Plug - Female - 2.00mm ID (0.079") - 5.50mm OD (0.217") - 5 A - Thread L...
ERJ-2RKF1603X
Res Thick Film 0402 160K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
DT06-12SB-B016
PLG, 12P, BLK, N, ENH KEY, B