ERJ-2RKF4752X
PanasonicRes Thick Film 0402 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF4752X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Reel
Resistance Value:
47.5 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF4752X
IN STOCK:
440,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0029
$29.000
20,000
$0.0027
$54.000
40,000
$0.0025
$100.000
80,000
+
$0.0024
$192.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
JMK105BJ474KV-F
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel
ABM10-25.000MHZ-E20-T
SMD Ultra Miniature Quartz Crystal - 25.000MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -20...
ERJ-2RKF4751X
Res Thick Film 0402 4.75K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
UE75A206000T
Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
2024-256-SS
Standoff Hex F 2-56-THD Stainless Steel