ERJ-2RKF6811X
PanasonicRes Thick Film 0402 6.81K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF6811X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
6.81 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 6.81K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF6811X
IN STOCK:
178,265
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0054
$54.000
20,000
$0.0047
$94.000
40,000
$0.0044
$176.000
80,000
+
$0.0039
$312.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides