ERJ-2RKF7323X
PanasonicRes Thick Film 0402 732K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF7323X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
732 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 732K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF7323X
IN STOCK:
30,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0039
$39.000
30,000
$0.0032
$96.000
50,000
$0.0032
$160.000
100,000
$0.0030
$300.000
150,000
$0.0029
$435.000
250,000
$0.0029
$725.000
500,000
+
$0.0028
$1,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MDM96513-828
Connector Micro D-Subminiature.
7-2176093-7
RP 2A 0.25W 64K9 0.1% 25PPM 1K RL
ERJ-2RKF1213X
Res Thick Film 0402 121K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
35TXV33M6.3X8
Aluminum Electrolytic - SMD - 33uF - 20% - 35VDC - 6.3mm dia x 8mm - -40 to 125°C