ERJ-2RKF8200X
PanasonicRes Thick Film 0402 820 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF8200X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
820 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 820 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF8200X
IN STOCK:
3,400
Can Ship immediately
You may purchase in-stock quantity up to 3,400
Minimum Order:
10000
Available in less than min:
3400
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0054
$0.0054
10,000
$0.0049
$49.0000
20,000
$0.0042
$84.0000
40,000
$0.0039
$156.0000
80,000
+
$0.0035
$280.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RAPC712X
DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole.
ERJ-2RKF1002X
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF1003X
Res Thick Film 0402 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
TC1014-3.0VCT713
LDO Regulator Pos 3V 0.05A Automotive 5-Pin SOT-23 T/R
PL133-27GI-R
Clock Fanout Buffer - 2 Out 1 In - 6-Pin DFN EP - Tape&Reel