ERJ-3EKF1000V
PanasonicRes Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF1000V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
100 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-3EKF1000V is a surface-mount resistor that belongs to the thick film series. It is designed to be used in automotive applications. With a resistance of 100 Ohm and a tolerance of 1%, this resistor is highly accurate and reliable. Its power rating is 0.1W (1/10W), making it suitable for various electronic circuit requirements. The ±100ppm/°C temperature coefficient ensures that the resistor maintains its performance even in extreme temperature conditions. This component comes in a 0603 package and is supplied in tape and reel packaging for easy handling and assembly.
Search Keywords:
ERJ3EKF1000V
IN STOCK:
784,978
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0064
$32.000
10,000
$0.0048
$48.000
20,000
$0.0042
$84.000
40,000
$0.0041
$164.000
50,000
+
$0.0038
$190.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
4-641215-2
12P MTA100 HDR ASSY FL/ST 30AU
3-640430-2
02P MTA156 CONN ASSY 26AWG BLU
AGN200S12
Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay
320569
TERMINAL,PIDG R 12-10 1/4
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...