ERJ-3EKF1001V
PanasonicRes Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF1001V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
1 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-3EKF1001V is a thick film resistor designed for automotive applications. It is a surface-mount device (SMD) with a compact size of 0603, making it suitable for space-constrained projects. With a resistance value of 1K Ohm and a tolerance of 1%, this resistor provides accurate and reliable performance. It has a power rating of 0.1W (1/10W) and a temperature coefficient of ±100ppm/°C, ensuring stable operation across a wide range of temperatures. The resistor is supplied in tape and reel (T/R) packaging, making it convenient for automated assembly processes. Overall, the ERJ-3EKF1001V is a high-quality component that meets the demands of automotive electronics with its excellent precision, thermal stability, and compact design.
Search Keywords:
ERJ3EKF1001V
IN STOCK:
1,046,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0073
$36.500
10,000
$0.0066
$66.000
20,000
$0.0042
$84.000
40,000
$0.0041
$164.000
50,000
+
$0.0040
$200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5747840-4
9 Position D-Sub Plug, Male Pins Connector
5558178-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Surface Mount.
5103308-6
A/L LOW PRO HDR 26P VERT BLACK
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
747840-4
09 MSFL PLUG RA 318 (IN,FM,BL)