ERJ-3EKF1003V
PanasonicRes Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF1003V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
100 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-3EKF1003V is a resistor with a thick film construction, suitable for automotive applications. It comes in a compact 0603 package and has a resistance value of 100K Ohm with a tolerance of 1%. With a power rating of 0.1W (1/10W), it is highly reliable and offers stable performance. The resistor has a temperature coefficient of ±100ppm/°C, ensuring precise operation across varying conditions. It is designed for surface mount installation, making it convenient for use in modern electronic assemblies. The part is supplied in tape and reel packaging for easy handling during production.
Search Keywords:
ERJ3EKF1003V
IN STOCK:
2,111,600
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0041
$20.500
10,000
$0.0039
$39.000
20,000
$0.0037
$74.000
40,000
$0.0036
$144.000
50,000
+
$0.0035
$175.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CDSOT23-SM712
ESD Suppressors / TVS Diodes - 12V - 3-Pin - SOT-23 - 75(Typ) pF - Surface Mount.
5747840-4
9 Position D-Sub Plug, Male Pins Connector
747840-4
09 MSFL PLUG RA 318 (IN,FM,BL)
3352E-1-105LF
Res Cermet Trimmer 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin T...
TUW15JR15E
Res Wirewound 0.15 Ohm 5% 15W ±400ppm/°C Ceramic AXL Bulk