ERJ-3EKF1152V
PanasonicRes Thick Film 0603 11.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF1152V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
11.5 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 11.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF1152V
IN STOCK:
230,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0041
$20.500
10,000
$0.0039
$39.000
20,000
$0.0037
$74.000
40,000
$0.0036
$144.000
50,000
+
$0.0035
$175.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
553-0212F
LED Bi-Level Bi-Color Green/Red 650nm 4-Pin Bulk
LMK325BJ107MM-T
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X5R - 1210 - Tape&Reel
UMK325BJ475MM-T
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X5R - 1210 - Tape&Reel
TY523M
Cable Ties, Nylon 6/6 Natural 16mm 80N
1717254-4
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H