ERJ-3EKF1374V
PanasonicRes Thick Film 0603 1.37M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF1374V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
1.37 MOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued
Res Thick Film 0603 1.37M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF1374V
This product is discontinued, but still in stock
IN STOCK:
60,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Quantity
Unit Price
Ext. Price
5,000
$0.0113
$56.500
25,000
$0.0095
$237.500
50,000
$0.0089
$445.000
100,000
$0.0085
$850.000
150,000
$0.0084
$1,260.000
250,000
$0.0083
$2,075.000
500,000
+
$0.0079
$3,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides