ERJ-3EKF1502V
PanasonicRes Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF1502V
RoHS:
Yes
HTS:
8533210030
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
15 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF1502V
IN STOCK:
176,141
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0063
$31.500
10,000
$0.0051
$51.000
20,000
$0.0042
$84.000
40,000
$0.0040
$160.000
50,000
+
$0.0039
$195.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3352E-1-105LF
Res Cermet Trimmer 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin T...
JSM1A-12V-4
Power Relay 12VDC 10A SPST-NO(22x16x16.4)mm THT Automotive
AGN200S12
Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay
MF-R110
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Bulk A...
MF-R250
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm...