Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF2004V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
2 MOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued
Res Thick Film 0603 2M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF2004V
This product is discontinued, but still in stock
IN STOCK:
160,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Quantity
Unit Price
Ext. Price
5,000
$0.0088
$44.000
25,000
$0.0062
$155.000
50,000
$0.0059
$295.000
100,000
$0.0058
$580.000
150,000
$0.0057
$855.000
250,000
$0.0056
$1,400.000
500,000
+
$0.0055
$2,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SY4S-05
Relay Accessories Relay Socket for Electromechanical Relay
HRPG-300-24
AC/DC Power Supply - 1 Output - 24V@14A - 336W.
612F
DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 17.1CFM 27dB (60 X 60 X 15mm)
CCR-33S1C
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Op...
ERJ-3EKF51R1V
Res Thick Film 0603 51.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R