ERJ-3EKF2612V
PanasonicRes Thick Film 0603 26.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF2612V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
26.1 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 26.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF2612V
IN STOCK:
96,290
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0062
$31.000
10,000
$0.0056
$56.000
20,000
$0.0047
$94.000
40,000
$0.0046
$184.000
50,000
+
$0.0045
$225.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-6GEYJ301V
Res Thick Film 0805 300 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
5650118-1
CONN SEC II 15 POS 100C/L R/A
ERJ-6GEYJ471V
Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-2GEJ333X
Res Thick Film 0402 33K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
EFB0405VHD-F00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.1CFM 32.5dB 40 X 40 X 20mm