ERJ-3EKF2743V
PanasonicRes Thick Film 0603 274K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF2743V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
274 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 274K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF2743V
IN STOCK:
70,001
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0082
$41.000
10,000
$0.0078
$78.000
20,000
$0.0066
$132.000
40,000
$0.0058
$232.000
50,000
+
$0.0056
$280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF22R0V
Res Thick Film 0603 22 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
6116173-1
INV MJ.1X1,PNL GRD,SHLD,LED (G/Y)
ERJ-3EKF2943V
Res Thick Film 0603 294K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
2036-07-SM-RPLF
Gas Discharge Tube (GDT) - 75VDC - 10kA DC - 10A AC - 2pF -Solder.
ERJ-3EKF6041V
Res Thick Film 0603 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R