Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF3001V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
3 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF3001V
IN STOCK:
180,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0074
$37.000
10,000
$0.0062
$62.000
20,000
$0.0057
$114.000
40,000
$0.0054
$216.000
50,000
+
$0.0049
$245.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DR331-513AE
Common Mode Chokes - Dual - 51uH - 100kHz - 500mA - 300m Ohm - 42VAC,80 VDC - Surface Moun...
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
EEU-FR1E471B
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290...
BU2032SM-BT-GTR
Battery Holder (Open) - 1 Coin Cell - 0.205" (5.20mm) Height Above Board - 2032 Battery Se...