ERJ-3EKF3002V
PanasonicRes Thick Film 0603 30K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF3002V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
30 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 30K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF3002V
IN STOCK:
219,925
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0062
$31.000
10,000
$0.0050
$50.000
20,000
$0.0049
$98.000
40,000
$0.0048
$192.000
50,000
+
$0.0047
$235.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MJTPSJW69NTR
Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R
1-1586041-0
10P VAL-U-LOK R/A HDR V2
1586041-8
8P VAL-U-LOK R/A HDR V2
2029151-3
3P R/A HDR VAL-U-LOK V0 W/P
ERJ-3EKF3300V
Res Thick Film 0603 330 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R