ERJ-3EKF3011V
PanasonicRes Thick Film 0603 3.01K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF3011V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
3.01 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 3.01K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF3011V
IN STOCK:
72,500
Ships today, if you order in
On Order:
150,000
can ship 3/28/25
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0060
$30.000
10,000
$0.0052
$52.000
20,000
$0.0039
$78.000
40,000
$0.0038
$152.000
50,000
+
$0.0037
$185.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
UMK107B7474KA-TR
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 50VDC - X7R - 0603 - Tape&Reel
39-28-1063
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
ERJ-8GEYJ1R0V
Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
KMD40-1515
AC/DC Power Supply Dual-OUT 15V/-15V 1.33A/1.33A 40W Medical 7-Pin
ERJ-8ENF3652V
Res Thick Film 1206 36.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R