ERJ-3EKF3300V
PanasonicRes Thick Film 0603 330 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF3300V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
![This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.](/Themes/BootstrapDC/Content/Images/imgQuestion.png)
5000
Package Type:
Reel
Resistance Value:
330 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 330 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF3300V
IN STOCK:
245,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0056
$28.000
25,000
$0.0047
$117.500
50,000
$0.0044
$220.000
100,000
$0.0042
$420.000
150,000
$0.0041
$615.000
250,000
$0.0041
$1,025.000
500,000
+
$0.0040
$2,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
![1173C-SL002](https://www.masterelectronics.com/images/parts/largeimages/10116285.jpg)
1173C-SL002
Slate - 152.4m (500ft)/Spool
![1-1586041-0](https://www.masterelectronics.com/images/parts/largeimages/10159028.jpg)
1-1586041-0
10P VAL-U-LOK R/A HDR V2
![KMD40-1515](https://www.masterelectronics.com/images/parts/largeimages/43004101.png)
KMD40-1515
AC/DC Power Supply Dual-OUT 15V/-15V 1.33A/1.33A 40W Medical 7-Pin
![1586041-8](https://www.masterelectronics.com/images/parts/largeimages/10233279.jpg)
1586041-8
8P VAL-U-LOK R/A HDR V2
![ERJ-3EKF1002V](https://www.masterelectronics.com/images/parts/largeimages/44434648.jpg)
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...