ERJ-3EKF3320V
PanasonicRes Thick Film 0603 332 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF3320V
RoHS:
Yes
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
332 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 332 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF3320V
IN STOCK:
55,000
Ships today, if you order in
On Order:
100,000
can ship 3/28/25
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0074
$37.000
10,000
$0.0064
$64.000
20,000
$0.0058
$116.000
40,000
$0.0054
$216.000
50,000
+
$0.0053
$265.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-2RKF1432X
Res Thick Film 0402 14.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
1847071
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1847217
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
ERJ-2RKF1004X
Res Thick Film 0402 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R