Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF33R0V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
33 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 33 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF33R0V
IN STOCK:
555,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0062
$31.000
10,000
$0.0051
$51.000
20,000
$0.0040
$80.000
40,000
$0.0038
$152.000
50,000
+
$0.0037
$185.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MH2029-800Y
Ferrite Beads Multi-Layer High Current 80Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/R
SRP1250-6R0M
Inductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 10mOhm DCR T/R
219-6MST
Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
55917-0810
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
MJTPSJW69NTR
Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R