ERJ-3EKF44R2V
PanasonicRes Thick Film 0603 44.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF44R2V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
44.2 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 44.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF44R2V
IN STOCK:
85,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0053
$26.500
25,000
$0.0045
$112.500
50,000
$0.0042
$210.000
100,000
$0.0041
$410.000
150,000
$0.0040
$600.000
250,000
$0.0040
$1,000.000
500,000
+
$0.0039
$1,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
102976-2
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERTICAL, WITH .025 SQUARE POSTS
770174-1
04P MINI-UMNL ASSY V0 SNNI*
MS3106F10SL-3S
Circular Connector Plug - Female Sockets - 3 Positions - Shell Size 10SL - Threaded - 22A ...
DAMM-15S
D Subminiature Connector - 15 Contact - Female - Solder Terminal - Hole .112-.124 - Recept...