ERJ-3EKF4702V
PanasonicRes Thick Film 0603 47K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF4702V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
47 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-3EKF4702V is a reliable and high-quality Res Thick Film 0603 resistor with a resistance of 47K Ohm, tolerance of 1%, and a power rating of 0.1W (1/10W). This surface mount device (SMD) resistor is designed for automotive applications and offers a temperature coefficient of ±100ppm/°C, ensuring stable performance in demanding operating conditions. The ERJ-3EKF4702V comes in tape and reel packaging for easy production line handling.
Search Keywords:
ERJ3EKF4702V
IN STOCK:
530,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0063
$31.500
10,000
$0.0053
$53.000
20,000
$0.0041
$82.000
40,000
$0.0040
$160.000
50,000
+
$0.0039
$195.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3-640428-5
05P MTA156 CONN ASSY 22AWG RED
36919
Ring Tongue Terminal - M12 - 1/2" - 0 AWG - 60.6 mm² - SOLISTRAND Series.
34163
TERMINAL,PG R 16-14 5/16
ERJ-3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
WMG60B
Wire Mesh Guard - For 60mm Fans