ERJ-3EKF4751V
PanasonicRes Thick Film 0603 4.75K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF4751V
RoHS:
Yes
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
4.75 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-3EKF4751V is a high-quality surface mount resistor designed for automotive applications. It features a resistance value of 4.75K Ohm with a tolerance of 1%. The resistor is constructed using thick film technology, making it reliable and stable in various operating conditions. Its compact 0603 package size makes it suitable for space-constrained designs. With a power rating of 0.1W and a temperature coefficient of ±100ppm/°C, it offers excellent performance and accuracy. The resistor comes in a tape and reel packaging for easy handling during automated assembly processes.
Search Keywords:
ERJ3EKF4751V
IN STOCK:
447,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0062
$31.000
10,000
$0.0050
$50.000
20,000
$0.0045
$90.000
40,000
$0.0040
$160.000
50,000
+
$0.0039
$195.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5103308-6
A/L LOW PRO HDR 26P VERT BLACK
ERJ-3EKF1001V
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
KSZ8001L-TR
PHY 1-CH 10Mbps/100Mbps 1.8V/3.3V 48-Pin LQFP T/R
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
H1102NLT
MDL,SIN,100D,1:1,SMT,TR, NPB