Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3EKF75R0V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
75 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 75 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3EKF75R0V
IN STOCK:
120,365
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0053
$26.500
10,000
$0.0052
$52.000
20,000
$0.0041
$82.000
40,000
$0.0040
$160.000
50,000
+
$0.0039
$195.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CAT16-203J4LF
Res Thick Film Array 20K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave...
AGN200S12
Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay
IM21GR
Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
TDA02H0SB1
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-2 positions
EEE-HA1E221UP
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 160mA 1000h 105°C Automotive T/R