help desk software
DATA SHEET

ERJ-3GEY0R00V

Panasonic

Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEY0R00V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Resistance Value:
0 Ohm
Power Rating:
N/R
Tolerance:
N/R
Case Size:
0603
Temperature Coefficient:
N/R
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC ERJ-3GEY0R00V is a high-quality thick film resistor designed for automotive applications. With a compact 0603 package, this SMD resistor offers excellent performance and precision. The 0 Ohm pad configuration ensures efficient current flow and helps maintain optimal circuitry within the automotive systems. This resistor is ideal for use in a wide range of automotive electronic assemblies. Available in tape and reel packaging for easy handling and automated assembly processes.
Search Keywords:
ERJ3GEY0R00V
IN STOCK: 1,483,658
Ships today, if you order in
On Order:
1,000,000   can ship 3/28/25 
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0052
$26.000
10,000
$0.0044
$44.000
20,000
$0.0037
$74.000
40,000
$0.0036
$144.000
50,000 +
$0.0035
$175.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides