ERJ-3GEYJ103V
PanasonicRes Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ103V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-3GEYJ103V is a surface mount resistor with a thick film construction. It has a compact 0603 package size, making it suitable for various automotive applications. The resistor has a resistance value of 10k Ohms and a tolerance of 5%. It can handle a power of 0.1W (1/10W) and has a temperature coefficient of ±200ppm/°C. The resistor is supplied in a tape and reel (T/R) packaging, making it convenient for automated assembly processes. It features pad connections for easy soldering onto circuit boards.
Search Keywords:
ERJ3GEYJ103V
IN STOCK:
1,445,072
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0052
$26.000
10,000
$0.0044
$44.000
20,000
$0.0035
$70.000
40,000
$0.0034
$136.000
50,000
+
$0.0033
$165.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
36919
Ring Tongue Terminal - M12 - 1/2" - 0 AWG - 60.6 mm² - SOLISTRAND Series.
3-644456-3
03P MTA100 HDR ASSY (NARROW)
1-640445-5
15P MTA156 HDR ASSY FL/STR SNL
1-640445-0
10P MTA156 HDR ASSY FL/STR SN
L50J75KE
Res Wirewound 75K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On