ERJ-3GEYJ104V
PanasonicRes Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ104V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
100 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-3GEYJ104V is a resistor designed for automotive applications. It is a thick film resistor with a resistance value of 100K Ohm and a tolerance of 5%. It has a power rating of 0.1W (1/10W) and a temperature coefficient of ±200ppm/°C. The resistor is in a 0603 package size, making it suitable for surface mount applications. It is delivered on tape and reel for ease of handling and automated assembly. This PANASONIC resistor is reliable and high-quality, ensuring optimal performance in automotive circuitry.
Search Keywords:
ERJ3GEYJ104V
IN STOCK:
390,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0052
$26.000
10,000
$0.0044
$44.000
20,000
$0.0035
$70.000
40,000
$0.0034
$136.000
50,000
+
$0.0033
$165.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-640445-0
10P MTA156 HDR ASSY FL/STR SN
1-640445-5
15P MTA156 HDR ASSY FL/STR SNL
219-8MST
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
BZX84C2V7LT1G
BZX84C2V7LT1 Series 225 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOT-23-3
L712RA
DC Power Connector - Jack - 5 A - 2.5 mm - Through Hole Mount - Through Hole.