Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ105V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
1 MOhm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3GEYJ105V
IN STOCK:
117,151
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0050
$25.000
25,000
$0.0042
$105.000
50,000
$0.0039
$195.000
100,000
$0.0038
$380.000
150,000
$0.0037
$555.000
250,000
$0.0037
$925.000
500,000
+
$0.0036
$1,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
282843-2
TERMI-BLOK PCB MOUNT 90 2P.1
1-640445-2
12P MTA156 HDR ASSY FL/STR SN
1-640445-5
15P MTA156 HDR ASSY FL/STR SNL
87263-1423
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selecti...
390088-2
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold