ERJ-3GEYJ152V
PanasonicRes Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ152V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
1.5 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3GEYJ152V
IN STOCK:
382,979
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0068
$34.000
10,000
$0.0057
$57.000
20,000
$0.0051
$102.000
40,000
$0.0049
$196.000
50,000
+
$0.0041
$205.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EEE-FK1V221P
Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 600 m...
L712RA
DC Power Connector - Jack - 5 A - 2.5 mm - Through Hole Mount - Through Hole.
5520249-2
Modular Connector - RJ22 Jack - 1 x 1 Port - 4P4P - Cat3 - Through Hole Mount.
5555164-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
5747844-5
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE HD-20 Series - M...