ERJ-3GEYJ221V
PanasonicRes Thick Film 0603 220 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ221V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
220 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 220 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3GEYJ221V
IN STOCK:
306,848
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0058
$29.000
10,000
$0.0047
$47.000
20,000
$0.0039
$78.000
40,000
$0.0034
$136.000
50,000
+
$0.0033
$165.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-644456-3
03P MTA100 HDR ASSY (NARROW)
ERJ-8ENF2211V
Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
18RAD-18377
Quick Disconnect Terminal 18-22AWG Brass Red F 22.61mm Tin
ERJ-3GEYJ472V
Res Thick Film 0603 4.7K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
G2R-1-E-AC120
Power Relay 120VAC 16A SPDT(29x13x25.5)mm THT