ERJ-3GEYJ331V
PanasonicRes Thick Film 0603 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ331V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
330 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3GEYJ331V
IN STOCK:
495,235
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0056
$28.000
10,000
$0.0046
$46.000
20,000
$0.0041
$82.000
40,000
$0.0040
$160.000
50,000
+
$0.0039
$195.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides