ERJ-3GEYJ332V
PanasonicRes Thick Film 0603 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ332V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
3.3 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3GEYJ332V
IN STOCK:
721,250
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0056
$28.000
10,000
$0.0052
$52.000
20,000
$0.0037
$74.000
40,000
$0.0036
$144.000
50,000
+
$0.0035
$175.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ABM112-A-C
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. I...
55917-0810
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
F82-10-M
Ferrule, non-insulated, 10 AWG wire range, 0.39"(10.0mm) length.
PLT1M-MP
Pan-Ty® locking tie in a box, miniature cross section, 3.9" (99mm) length, nylon 6.6, natu...
ERJ-8GEY0R00V
Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R