ERJ-3GEYJ333V
PanasonicRes Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ333V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
33 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3GEYJ333V
IN STOCK:
175,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0068
$34.000
10,000
$0.0059
$59.000
20,000
$0.0053
$106.000
40,000
$0.0050
$200.000
50,000
+
$0.0044
$220.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1757035
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
USTF602012MW
DC Fan Ball Bearing 12V 0.09A 1.08W 3600RPM 14.8CFM 26dB Flange Mount
8916-WHT-500
Hook-up Wire 14AWG 152.4m 3.51mm Tinned Copper 600VAC 39A
8918-001-100
Hook-up Wire 1Conductors 18AWG 30.48m 2.79mm Tinned Copper Brown 600V
8916-BLK-500
Hook-up Wire 14AWG 152.4m 3.51mm Tinned Copper 600VAC 39A