ERJ-3GEYJ393V
PanasonicRes Thick Film 0603 39K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ393V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
39 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 39K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3GEYJ393V
IN STOCK:
84,625
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0068
$34.000
10,000
$0.0066
$66.000
20,000
$0.0053
$106.000
40,000
$0.0046
$184.000
50,000
+
$0.0045
$225.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1101M2S3ABE2
Miniature Slide Switch
EXB-38V331JV
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive...
SRN6045-470M
Inductor Power - Semi-Shielded - Wirewound - 6 x 6 x 4.5mm - 47 µH - 100KHz - 1.1A - 257m ...
ERJ-3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ331V
Res Thick Film 0603 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R