ERJ-3GEYJ471V
PanasonicRes Thick Film 0603 470 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ471V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
470 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 470 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3GEYJ471V
IN STOCK:
300,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0056
$28.000
10,000
$0.0047
$47.000
20,000
$0.0041
$82.000
40,000
$0.0040
$160.000
50,000
+
$0.0039
$195.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MF-MSMF030-2
PTC Resettable Fuse - 0.3A(hold) 0.6A(trip) - 30V - 10A - 0.8W - 0.30 Ohm - Solder Pad 181...
103308-1
010 LOPRO HDR SP 15DP
43045-1001
Conn Power HDR 10 POS 3mm Solder RA Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
CRM2512-JW-220ELF
High Power Thick Film Chip Resistor - 2.0W - 22.0 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 ...
L204011MS02Q
Miniature Slide Switch