ERJ-3GEYJ511V
PanasonicRes Thick Film 0603 510 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-3GEYJ511V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
510 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 510 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ3GEYJ511V
IN STOCK:
140,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0068
$34.000
10,000
$0.0059
$59.000
20,000
$0.0053
$106.000
40,000
$0.0050
$200.000
50,000
+
$0.0044
$220.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5499786-1
A/L UNIV HDR 10P RA LG LAT
105162-0001
Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R
39-01-3022
Conn Housing F 2 POS Crimp ST Cable Mount Mini-Fit Jr™ Bag
ERJ-3EKF1582V
Res Thick Film 0603 15.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF1001V
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R