ERJ-6ENF1000V
PanasonicRes Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF1000V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
100 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-6ENF1000V is a surface mount resistor that belongs to the thick film type, specifically designed to meet automotive industry requirements. It has an 0805 package size and a resistance value of 100 Ohm with a tolerance of 1%. This resistor is capable of handling power up to 0.125W (1/8W) and exhibits a temperature coefficient of ±100ppm/°C. The component is conveniently provided on tape and reel for easy automation and mass production. It is a reliable and high-quality resistor suitable for various automotive applications.
Search Keywords:
ERJ6ENF1000V
IN STOCK:
870,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0110
$55.000
10,000
$0.0090
$90.000
25,000
$0.0086
$215.000
50,000
$0.0082
$410.000
100,000
$0.0081
$810.000
150,000
$0.0080
$1,200.000
250,000
$0.0079
$1,975.000
500,000
+
$0.0078
$3,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
ERJ-6ENF1003V
Res Thick Film 0805 100K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
MH2029-601Y
Ferrite Bead - Multi-Layer High Current - 600 Ohm - 0805 [2012 Metric] - 1 A - Surface Mou...
ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF10R0V
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF2942V
Res Thick Film 0805 29.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R