help desk software

ERJ-6ENF10R0V

Panasonic

Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF10R0V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
10 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF10R0V
IN STOCK: 250,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0113
$56.500
10,000
$0.0095
$95.000
25,000
$0.0089
$222.500
50,000
$0.0088
$440.000
100,000
$0.0087
$870.000
150,000
$0.0086
$1,290.000
250,000
$0.0085
$2,125.000
500,000 +
$0.0084
$4,200.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS