ERJ-6ENF1101V
PanasonicRes Thick Film 0805 1.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF1101V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
1.1 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 1.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF1101V
IN STOCK:
33,990
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0134
$67.000
10,000
$0.0119
$119.000
25,000
$0.0102
$255.000
50,000
$0.0096
$480.000
100,000
$0.0091
$910.000
150,000
$0.0087
$1,305.000
250,000
$0.0086
$2,150.000
500,000
+
$0.0084
$4,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides