ERJ-6ENF1820V
PanasonicRes Thick Film 0805 182 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF1820V
RoHS:
Yes
Supplier Standard Pack
5000
Resistance Value:
182 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 182 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF1820V
IN STOCK:
94,650
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0110
$55.000
10,000
$0.0093
$93.000
25,000
$0.0088
$220.000
50,000
$0.0084
$420.000
100,000
$0.0083
$830.000
150,000
$0.0082
$1,230.000
250,000
$0.0080
$2,000.000
500,000
+
$0.0077
$3,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640445-0
10P MTA156 HDR ASSY FL/STR SN
RZ01-1C4-D005
RZ01-1C4-D005
ERJ-8GEY0R00V
Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF1433V
Res Thick Film 0805 143K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R