ERJ-6ENF2001V
PanasonicRes Thick Film 0805 2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF2001V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
2 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF2001V
IN STOCK:
319,748
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0106
$53.000
10,000
$0.0090
$90.000
25,000
$0.0080
$200.000
50,000
$0.0079
$395.000
100,000
$0.0078
$780.000
150,000
$0.0077
$1,155.000
250,000
$0.0076
$1,900.000
500,000
+
$0.0075
$3,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MH2029-601Y
Ferrite Bead - Multi-Layer High Current - 600 Ohm - 0805 [2012 Metric] - 1 A - Surface Mou...
770017-1
02P UMNLII IN-LNE PLUG HSG KIT
SM204035005JE
Res Thick Film 50M Ohm 5% 2W ±25/±50ppm/°C Epoxy RDL
HLE-102-02-S-DV-TR
.100" Tiger Beam™ Cost-effective Single Beam Socket Strip
6DAF1
Power Line Filter 6A 125VDC Solder Panel Mount