ERJ-6ENF2002V
PanasonicRes Thick Film 0805 20K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF2002V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
20 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 20K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF2002V
IN STOCK:
95,242
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0100
$50.000
10,000
$0.0091
$91.000
25,000
$0.0090
$225.000
50,000
$0.0089
$445.000
100,000
$0.0088
$880.000
150,000
$0.0087
$1,305.000
250,000
$0.0086
$2,150.000
500,000
+
$0.0085
$4,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
VCF4-1000
Relay Sockets PC Pin Through Hole Automotive
3005662
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 ...
LMK325BJ107MM-T
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X5R - 1210 - Tape&Reel
ERJ-3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R
UMK325BJ475MM-T
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X5R - 1210 - Tape&Reel