ERJ-6ENF2670V
PanasonicRes Thick Film 0805 267 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF2670V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
267 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 267 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF2670V
IN STOCK:
19,975
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0115
$57.500
10,000
$0.0097
$97.000
25,000
$0.0091
$227.500
50,000
$0.0087
$435.000
100,000
$0.0086
$860.000
150,000
$0.0084
$1,260.000
250,000
$0.0082
$2,050.000
500,000
+
$0.0079
$3,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS