ERJ-6ENF3480V
PanasonicRes Thick Film 0805 348 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF3480V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
348 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 348 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF3480V
IN STOCK:
40,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0108
$54.000
10,000
$0.0096
$96.000
25,000
$0.0085
$212.500
50,000
$0.0079
$395.000
100,000
$0.0076
$760.000
150,000
$0.0074
$1,110.000
250,000
$0.0073
$1,825.000
500,000
+
$0.0072
$3,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-329631-2
JAM NUT, PLATED
CD19FD272JO3F
Mica Capacitor - Standard Dipped - 2700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 7...
5205817-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.
7022B-MTG
Heat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 6.5°C/W Black Anodized
TE20A0503F01
15 W, Single Output, 5 VDC@3.0 A Industrial Desktop AC-DC Power Supply