ERJ-6ENF4752V
PanasonicRes Thick Film 0805 47.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF4752V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
47.5 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 47.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF4752V
IN STOCK:
128,900
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0110
$55.000
10,000
$0.0093
$93.000
25,000
$0.0088
$220.000
50,000
$0.0084
$420.000
100,000
$0.0083
$830.000
150,000
$0.0082
$1,230.000
250,000
$0.0080
$2,000.000
500,000
+
$0.0077
$3,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-6ENF1000V
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF2942V
Res Thick Film 0805 29.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF4323V
Res Thick Film 0805 432K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF5621V
Res Thick Film 0805 5.62K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R