ERJ-6ENF4871V
PanasonicRes Thick Film 0805 4.87K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF4871V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
4.87 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 4.87K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF4871V
IN STOCK:
78,047
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0110
$55.000
10,000
$0.0093
$93.000
25,000
$0.0088
$220.000
50,000
$0.0084
$420.000
100,000
$0.0083
$830.000
150,000
$0.0082
$1,230.000
250,000
$0.0080
$2,000.000
500,000
+
$0.0077
$3,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
48025-1190
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
MF-NSMF035-2
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T...
2842/1-BL005
Hook-up Wire 28AWG 0.63mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
ERJ-6ENF1001V
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
CD19FD272JO3F
Mica Capacitor - Standard Dipped - 2700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 7...