ERJ-6ENF4991V
PanasonicRes Thick Film 0805 4.99K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF4991V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
4.99 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-6ENF4991V is a reliable and durable resistor designed for automotive applications. It is a thick film resistor with an 0805 package size and a resistance value of 4.99K Ohms, with a tolerance of 1%. This resistor can handle power up to 0.125W (1/8W) and has a temperature coefficient of ±100ppm/°C. It features surface mount technology and comes in tape and reel packaging for easy integration into automated production processes. The ERJ-6ENF4991V resistor is ideal for automotive electronic systems that require high precision and stability.
Search Keywords:
ERJ6ENF4991V
IN STOCK:
226,274
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0106
$53.000
10,000
$0.0087
$87.000
25,000
$0.0083
$207.500
50,000
$0.0079
$395.000
100,000
$0.0078
$780.000
150,000
$0.0077
$1,155.000
250,000
$0.0076
$1,900.000
500,000
+
$0.0075
$3,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
8PCV-06-006
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
PCW1J-C24-EAB103L
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (26.47 X 23...
BD05
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-5 positions.
SSL-LX5093SRC/E
LED Uni-Color Red 660nm 2-Pin T-1 3/4 Bulk