ERJ-6ENF51R0V
PanasonicRes Thick Film 0805 51 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF51R0V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
51 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 51 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF51R0V
IN STOCK:
40,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0109
$54.500
10,000
$0.0099
$99.000
25,000
$0.0089
$222.500
50,000
$0.0088
$440.000
100,000
$0.0086
$860.000
150,000
$0.0085
$1,275.000
250,000
$0.0081
$2,025.000
500,000
+
$0.0078
$3,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2106091-4
5 pos Inverted Thru Board SMT Header
3329H-1-202LF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hol...
RP8100B2M1CEBLKBLKGRN
Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Black Round Butt...
ERJ-6ENF31R6V
Res Thick Film 0805 31.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
RMCF0603ZT0R00
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R