ERJ-6ENF6041V
PanasonicRes Thick Film 0805 6.04K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF6041V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
6.04 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 6.04K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF6041V
IN STOCK:
189,650
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0109
$54.500
10,000
$0.0099
$99.000
25,000
$0.0090
$225.000
50,000
$0.0089
$445.000
100,000
$0.0088
$880.000
150,000
$0.0087
$1,305.000
250,000
$0.0086
$2,150.000
500,000
+
$0.0085
$4,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R
ERJ-6ENF2002V
Res Thick Film 0805 20K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF75R0V
Res Thick Film 0805 75 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ101V
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ103V
Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R