ERJ-6ENF6491V
PanasonicRes Thick Film 0805 6.49K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF6491V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
6.49 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 6.49K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF6491V
IN STOCK:
50,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0109
$54.500
10,000
$0.0099
$99.000
25,000
$0.0089
$222.500
50,000
$0.0079
$395.000
100,000
$0.0078
$780.000
150,000
$0.0077
$1,155.000
250,000
$0.0076
$1,900.000
500,000
+
$0.0075
$3,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1586314-2
VAL-U-LOK PIN BR AU 22-18 LP
17569-BLK-C3
AC Power Cord - 18/3 - SJT - 18AWG - 250V - 9' 10" BLK
6PCV-15-006
Conn Barrier Strip 15 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
EHF-113-01-L-D
Wire-To-Board Connector - 1.27 mm - 26 Contacts - Header - Through Hole - 2 Rows.
ERJ-6ENF1801V
Res Thick Film 0805 1.8K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R